Filter Your Search
1 - 2 of 2 results
|
AD8676ARMZ-REEL
Analog Devices Inc
|
$3.7685 | No | Yes | Active | 250 µV | 2.5 V/us | 4.5 mA | 8.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 708000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8676ARMZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 250 µV | 2.5 V/us | 4.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 10000 | S-PDSO-G8 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |