Parametric results for: AD8671ARZ-REEL under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8671arzreel
Select parts from the table below to compare.
Compare
Compare
AD8671ARZ-REEL7
Analog Devices Inc
$3.0714 No Yes Active 125 µV 4 V/us 40 nA 4.2 mA 100 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK 12 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 1000000 NO R-PDSO-G8 Not Qualified e3 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8671ARZ-REEL
Analog Devices Inc
$3.2587 No Yes Active 125 µV 4 V/us 40 nA 4.2 mA 100 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK 12 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 1000000 NO R-PDSO-G8 Not Qualified e3 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8671ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 125 µV 4 V/us 40 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -18 V 18 V AUTOMOTIVE 10000 R-PDSO-G8 e3 120 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown