Filter Your Search
1 - 2 of 2 results
|
AD8628AR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 1 V/us | 1.5 nA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 2000 | 178000 | NO | R-PDSO-G8 | Not Qualified | e0 | 120 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
AD8628AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 1 V/us | 1.5 nA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 2000 | 178000 | NO | R-PDSO-G8 | Not Qualified | e0 | 120 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |