Filter Your Search
1 - 2 of 2 results
|
AD8620BR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 50 V/us | 2.5 nA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | 150 pA | YES | YES | -13.65 V | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 95 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD8620BR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 300 µV | 50 V/us | 2.5 nA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | 150 pA | YES | YES | -13.65 V | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 95 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | R-8 |