Parametric results for: AD8606ARMZ-R7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8606armzr7
Select parts from the table below to compare.
Compare
Compare
AD8606ARMZ-R7
Analog Devices Inc
$2.5072 No Yes Active 750 µV 5 V/us 250 pA 2.8 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO NO NO 6 V AUTOMOTIVE 10000 300000 NO S-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8606ARMZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 750 µV 5 V/us 250 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 6 V AUTOMOTIVE 10000 S-PDSO-G8 e3 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 8 unknown