Filter Your Search
1 - 3 of 3 results
|
AD8574TRU-EP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 µV | 0.4 V/us | 1.5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6 V | MILITARY | 1500 | R-PDSO-G14 | 130 dB | 1 | 125 °C | -55 °C | 225 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NOT SPECIFIED | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | |||||||||||||||||||||
|
AD8574TRU-EP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 µV | 0.4 V/us | 1.5 nA | 4.3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | NO | NO | NO | 6 V | MILITARY | 1500 | 178000 | NO | R-PDSO-G14 | Not Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | MO-153AB-1, TSSOP-14 | 14 | unknown | RU-14 | EAR99 | 8542.33.00.01 | ||||
|
AD8574TRU-EP-RL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 µV | 0.4 V/us | 1.5 nA | 4.3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | NO | NO | NO | 6 V | MILITARY | 1500 | 178000 | NO | R-PDSO-G14 | Not Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | MO-153AB-1, TSSOP-14 | 14 | unknown | RU-14 | EAR99 | 8542.33.00.01 |