Filter Your Search
1 - 2 of 2 results
|
AD8568ART-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 6 MHz | 6 V/us | 800 nA | 1 mA | 2 | BUFFER | 4.5 V | BICMOS | 600 nA | 4 V/us | 18 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
AD8568ART-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 6 MHz | 6 V/us | 800 nA | 2 | BUFFER | 4.5 V | BICMOS | 18 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 6 | unknown |