Filter Your Search
1 - 2 of 2 results
|
AD8564ARU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 9 µA | 8 ns | 4 | COMPARATOR | 5 V | -5 V | -7 V | 7 V | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MO-153AB, TSSOP-16 | 16 | unknown | ||||||||
|
AD8564ARU-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mV | 9 µA | 15.6 mA | 8 ns | 4 | COMPARATOR | 5 V | -5 V | 400 nA | -7 V | 7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |