Filter Your Search
1 - 3 of 3 results
|
AD8421ARZ
Analog Devices Inc
|
$6.8588 | No | Yes | Active | 86 µV | 10 MHz | 35 V/us | 8 nA | 2.6 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2.2 nA | -18 V | 0.005 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8421ARZ-R7
Analog Devices Inc
|
$7.1498 | No | Yes | Active | 86 µV | 10 MHz | 35 V/us | 8 nA | 2.6 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2.2 nA | -18 V | 0.005 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8421ARZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 86 µV | 10 MHz | 35 V/us | 8 nA | 2.6 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2.2 nA | -18 V | 0.005 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |