Filter Your Search
1 - 5 of 5 results
|
AD840JN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 400 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 400000 | R-PDIP-T14 | COMMERCIAL | e0 | 110 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | 12.3 | 1630.6 | 20056.382 | 12.3 | ||||||||||||||||||
|
AD840JCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 400 V/us | 10 µA | 16 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=10) | NO | -18 V | 350 V/us | 18 V | COMMERCIAL EXTENDED | 400000 | 50000 | YES | R-XUUC-N7 | Not Qualified | e0 | 110 dB | 75 °C | 7 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-7 | 7 | unknown | 12.3 | 0.95 | 11.685 | 12.3 | EAR99 | 8542.39.00.01 | Commercial Extended: +0C to +75C | 50 | [object Object] | |||||||||||
|
AD840JQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 400 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 400000 | R-GDIP-T14 | COMMERCIAL | e0 | 110 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | 12.3 | 4850.05 | 59655.614 | 12.3 | ||||||||||||||||||
|
AD840JQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 400 V/us | 10 µA | 16 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=10) | NO | -18 V | 350 V/us | 18 V | COMMERCIAL EXTENDED | 400000 | 100000 | YES | R-GDIP-T14 | Not Qualified | e0 | 110 dB | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | unknown | 12.3 | 4850.05 | 59655.614 | 12.3 | EAR99 | 8542.31.00.01 | Commercial Extended: +0C to +75C | 50 | [object Object] | [object Object],[object Object],[object ... more | ||||||
|
AD840JN
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 400 V/us | 10 µA | 16 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=10) | NO | -18 V | 350 V/us | 18 V | COMMERCIAL EXTENDED | 400000 | 100000 | YES | R-PDIP-T14 | Not Qualified | e0 | 110 dB | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | 12.3 | 1630.6 | 20056.382 | 12.3 | EAR99 | 8542.31.00.01 | Commercial Extended: +0C to +75C | 50 | [object Object] |