Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
AD8397ARDZ-REEL7
Analog Devices Inc
|
||
|
AD8397ARDZ-REEL7
Rochester Electronics LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Slew Rate-Nom
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Neg Supply Voltage-Nom (Vsup)
|
Technology |
Architecture
|
Bias Current-Max (IIB) @25C
|
Frequency Compensation
|
Low-Bias
|
Low-Offset
|
Micropower
|
Neg Supply Voltage Limit-Max
|
Power
|
Programmable Power
|
Supply Voltage Limit-Max
|
Temperature Grade
|
Unity Gain BW-Nom
|
Voltage Gain-Min
|
Wideband
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | Yes | Active | 3 mV | 53 V/us | 900 nA | 30 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 nA | YES | NO | NO | NO | -13.2 V | NO | NO | 13.2 V | INDUSTRIAL | 14000 | 11220 | NO | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | RD-8-2 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
Yes | Yes | Active | 3 mV | 53 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | 14000 | R-PDSO-G8 | e3 | 96 dB | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown |
|
AD8397ARDZ-REEL7
Analog Devices Inc
|
$4.4575 | No | Yes | Active | 3 mV | 53 V/us | 900 nA | 30 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 nA | YES | NO | NO | NO | -13.2 V | NO | NO | 13.2 V | INDUSTRIAL | 14000 | 11220 | NO | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | RD-8-2 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8397ARDZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 53 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | 14000 | R-PDSO-G8 | e3 | 96 dB | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown |