Filter Your Search
1 - 2 of 2 results
![]() |
AD8392AACPZ-R7
Analog Devices Inc
|
$3.4708 | No | Yes | Active | 4 mV | 515 V/us | 28 mA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -13 V | NO | YES | 300 V/us | 13 V | INDUSTRIAL | NO | S-XQCC-N32 | Not Qualified | e3 | 66 dB | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | TSSOP28,.25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8392AACPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 mV | 515 V/us | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | -13 V | 13 V | INDUSTRIAL | S-XQCC-N32 | e3 | 66 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown |