Filter Your Search
1 - 2 of 2 results
|
AD827AQ
Analog Devices Inc
|
Check for Price | No | No | Active | 6 mV | 300 V/us | 9.5 µA | 17 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 7 µA | YES | NO | -18 V | 18 V | INDUSTRIAL | 50000 | 1500 | R-CDIP-T8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | Q-8 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||
|
AD827AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 mV | 300 V/us | 9.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 50000 | R-CDIP-T8 | COMMERCIAL | e0 | 95 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERAMIC, DIP-8 | 8 | unknown |