Filter Your Search
1 - 2 of 2 results
![]() |
AD8236ARMZ-R7
Analog Devices Inc
|
$2.5496 | No | Yes | Active | 3.5 mV | 23 kHz | 0.009 V/us | 600 pA | 40 µA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 1.8 V | -2.5 V | 130 pA | -3 V | 0.001 % | 3 V | AUTOMOTIVE | 5 | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
![]() |
AD8236ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.5 mV | 0.009 V/us | 10 pA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | 6 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |