Parametric results for: AD8221ARM-REEL7 under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8221armreel7
Select parts from the table below to compare.
Compare
Compare
AD8221ARM-REEL7
Analog Devices Inc
Check for Price No No Obsolete 60 µV 825 kHz 2 V/us 1.5 nA 1.2 mA 10 90 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 600 pA -18 V 0.001 % 18 V INDUSTRIAL 1000 1 S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP TSSOP, TSSOP8,.19 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8221ARMREEL7
Analog Devices Inc
Check for Price No Obsolete 60 µV 825 kHz 2 V/us 1.5 nA 1.2 mA 10 90 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 600 pA -18 V 0.001 % 18 V INDUSTRIAL 1000 1 S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP, TSSOP8,.19 not_compliant EAR99 8542.33.00.01