Filter Your Search
1 - 2 of 2 results
|
AD8216YRZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 15 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 12.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||
|
AD8216YRZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 mV | 15 V/us | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 12.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | R-8 | EAR99 | 8542.33.00.01 | Analog Devices |