Filter Your Search
1 - 2 of 2 results
|
AD8139ACP-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 800 V/us | 8 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | AUTOMOTIVE | S-XDSO-N8 | e0 | 84 dB | 3 | 125 °C | -40 °C | 220 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 8 | unknown | |||||||
|
AD8139ACP-R2
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 500 µV | 800 V/us | 8 µA | 25.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e0 | 84 dB | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SON | HVSON, SOLCC8,.11,20 | 8 | not_compliant | EAR99 | 8542.33.00.01 |