Filter Your Search
1 - 2 of 2 results
|
AD8107ASTZ
Analog Devices Inc
|
$13.1408 | No | Yes | Active | 5 V | YES | -5 V | 60 ns | CROSS POINT SWITCH | -5.5 V | -4.5 V | NO/NC | 16 | 1 | 93 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 12 mm | 1.6 mm | 12 mm | ANALOG DEVICES INC | QFP | 12 X 12 MM. 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BDD, LQFP-80 | 80 | ST-80-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD8107ASTZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 16 | 1 | 93 dB | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 12 mm | 1.6 mm | 12 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 80 | unknown | Cross Point Switch |