Filter Your Search
1 - 2 of 2 results
|
AD8062ARZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 6 mV | 280 V/us | 8.5 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
AD8062ARZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 6 mV | 280 V/us | 8.5 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |