Parametric results for: AD8051ARZ-REEL under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad8051arzreel
Select parts from the table below to compare.
Compare
Compare
AD8051ARZ-REEL
Analog Devices Inc
$2.0278 Buy No Yes Active 27 mV 170 V/us 3.5 µA 5.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2.6 µA YES NO NO NO -6.3 V NO NO 90 V/us 6.3 V INDUSTRIAL 110000 5000 YES R-PDSO-G8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8051ARZ-REEL7
Analog Devices Inc
$2.2204 Buy No Yes Active 27 mV 170 V/us 3.5 µA 5.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 2.6 µA YES NO NO NO -6.3 V NO NO 90 V/us 6.3 V INDUSTRIAL 110000 5000 YES R-PDSO-G8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8051ARZ-REEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 27 mV 170 V/us 3.5 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e3 88 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8051ARZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 27 mV 170 V/us 3.5 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e3 88 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown