Filter Your Search
1 - 3 of 3 results
|
AD8044ANZ
Analog Devices Inc
|
$11.1925 | No | Yes | Active | 9 mV | 190 V/us | 4.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | 12.6 V | INDUSTRIAL | 15000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | N-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||
|
AD8044AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 9 mV | 190 V/us | 4.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | 12.6 V | INDUSTRIAL | 15000 | R-PDIP-T14 | e0 | 90 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | |||||||||||||||||
|
AD8044AN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 9 mV | 190 V/us | 4.5 µA | 13.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4.5 µA | YES | NO | 110 V/us | 12.6 V | INDUSTRIAL | 15000 | 10000 | YES | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |