Parametric results for: AD8023ARZ-REEL under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad8023arzreel
Select parts from the table below to compare.
Compare
Compare
AD8023ARZ-REEL7
Analog Devices Inc
$7.2500 No Yes Active 5 mV 1200 V/us 45 µA 30 mA 3 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIPOLAR CURRENT-FEEDBACK 10 µA YES NO -7.75 V 7.75 V INDUSTRIAL 125000 YES R-PDSO-G14 Not Qualified e3 56 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-14 14 R-14 compliant EAR99 8542.33.00.01 Analog Devices
AD8023ARZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 1200 V/us 45 µA 3 OPERATIONAL AMPLIFIER 7.5 V -7.5 V -7.75 V 7.75 V INDUSTRIAL 125000 R-PDSO-G14 e3 56 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
AD8023ARZ-REEL
Analog Devices Inc
Check for Price No Yes Active 5 mV 1200 V/us 45 µA 30 mA 3 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIPOLAR CURRENT-FEEDBACK 10 µA YES NO -7.75 V 7.75 V INDUSTRIAL 125000 YES R-PDSO-G14 Not Qualified e3 56 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-14 14 R-14 compliant EAR99 8542.33.00.01 Analog Devices
AD8023ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 1200 V/us 45 µA 3 OPERATIONAL AMPLIFIER 7.5 V -7.5 V -7.75 V 7.75 V INDUSTRIAL 125000 R-PDSO-G14 e3 56 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown