Parametric results for: AD8017AR-REEL under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad8017arreel
Select parts from the table below to compare.
Compare
Compare
AD8017AR-REEL
Rochester Electronics LLC
Check for Price No Active 2.6 mV 800 V/us 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR -6.6 V 6.6 V INDUSTRIAL 100000 R-PDSO-G8 COMMERCIAL e0 60 dB 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8017AR-REEL7
Analog Devices Inc
Check for Price No No Obsolete 2.6 mV 800 V/us 15.6 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR CURRENT-FEEDBACK 35 µA YES NO NO NO -6.6 V YES NO 6.6 V INDUSTRIAL 100000 YES R-PDSO-G8 Not Qualified e0 60 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 not_compliant EAR99 8542.33.00.01
AD8017AR-REEL
Analog Devices Inc
Check for Price No No Obsolete 2.6 mV 800 V/us 15.6 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR CURRENT-FEEDBACK 35 µA YES NO NO NO -6.6 V YES NO 6.6 V INDUSTRIAL 100000 YES R-PDSO-G8 Not Qualified e0 60 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 not_compliant EAR99 8542.33.00.01