Filter Your Search
1 - 2 of 2 results
|
AD8016ARB-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 300 V/us | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G24 | e0 | 66 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 24 | unknown | ||||||||||||||||||
|
AD8016ARB-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 26.4 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 75 µA | YES | NO | NO | NO | -13.2 V | YES | NO | 13.2 V | INDUSTRIAL | YES | R-PDSO-G24 | Not Qualified | e0 | 66 dB | 5 | 85 °C | -40 °C | 225 | 24 | PLASTIC/EPOXY | HSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | BATWING, SOIC-24 | 24 | unknown | EAR99 | 8542.33.00.01 |