Parametric results for: AD8005ARZ-REEL under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8005arzreel
Select parts from the table below to compare.
Compare
Compare
AD8005ARZ-REEL
Analog Devices Inc
Check for Price No Yes Active 50 mV 560 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 10 µA YES NO NO NO NO NO 12.6 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 54 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8005ARZ-REEL7
Analog Devices Inc
Check for Price No Yes Active 50 mV 560 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 10 µA YES NO NO NO NO NO 12.6 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 54 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, PLASTIC, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices