Filter Your Search
1 - 2 of 2 results
|
AD8005ART-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 mV | 560 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | NO | NO | 12.6 V | INDUSTRIAL | YES | R-PDSO-G5 | Not Qualified | e0 | 54 dB | 1 | 85 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD8005ART-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 50 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e0 | 54 dB | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | unknown |