Parametric results for: AD8001ARZ-REEL under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad8001arzreel
Select parts from the table below to compare.
Compare
Compare
AD8001ARZ-REEL
Analog Devices Inc
Check for Price No Yes Active 9 mV 1000 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 25 µA YES NO NO NO -6.3 V NO NO 800 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 54 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8001ARZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 9 mV 1000 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e3 54 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, SOIC-8 8 unknown EAR99 8542.33.00.01
AD8001ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 9 mV 1000 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e3 54 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, SOIC-8 8 unknown EAR99 8542.33.00.01
AD8001ARZ-REEL7
Analog Devices Inc
Check for Price No Yes Active 9 mV 1000 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 25 µA YES NO NO NO -6.3 V NO NO 800 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 54 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices