Filter Your Search
1 - 1 of 1 results
|
AD7876CNZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-24 | 24 | N-24-1 | unknown | 8542.39.00.01 | Analog Devices |