Filter Your Search
1 - 1 of 1 results
|
AD7871TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 0.0061 % | 14 | 83 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |