Filter Your Search
1 - 3 of 3 results
|
AD7865BS-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.5 V | 4 | 0.0092 % | 14 | 350 kHz | 2.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 44 | unknown | |||||
|
AD7865BS-3REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 4 | 0.0092 % | 14 | 350 kHz | 2.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, QFP-44 | 44 | not_compliant | 8542.39.00.01 | ||||||
|
AD7865BS-3
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 4 | 0.0092 % | 14 | 350 kHz | 2.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ANALOG DEVICES INC | QFP | QFP, QFP44,.57SQ,32 | 44 | not_compliant | 8542.39.00.01 |