Filter Your Search
1 - 2 of 2 results
|
AD7854LAQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.6 V | 1.25 V | 1 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||
|
AD7854LAQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 1.25 V | 1 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 0.600 INCH, CERDIP-28 | 28 | not_compliant | 8542.39.00.01 |