Filter Your Search
1 - 2 of 2 results
|
AD7853AR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.25 V | 1 | 0.0244 % | 12 | 200 kHz | 4.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.26 mm | 15.29 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||
|
AD7853AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.25 V | 1 | 0.0244 % | 12 | 200 kHz | 4.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.26 mm | 15.29 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 |