Filter Your Search
1 - 2 of 2 results
|
AD7851ANZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 1 | 0.0122 % | 14 | 333 kHz | 2.78 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 29.59 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, MO-095AG, DIP-24 | 24 | unknown | 8542.39.00.01 | |||||
|
AD7851ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 1 | 0.0122 % | 14 | 333 kHz | 2.78 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 29.59 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |