Filter Your Search
1 - 4 of 4 results
|
AD7846AP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 9 µs | 7 µs | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | LCC | PLASTIC, MO-047AB, LCC-28 | 28 | P-28 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7846APZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 7 µs | CMOS | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e3 | 5 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 28 | unknown | ||||||||
|
AD7846APZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 9 µs | 7 µs | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | LCC | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28 | P-28A | unknown | 8542.39.00.01 | Analog Devices | ||||
|
AD7846AP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 7 µs | CMOS | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e0 | 5 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 28 | unknown |