Filter Your Search
1 - 5 of 5 results
|
AD7845KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 2.5 µs | CMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||||
|
AD7845KPZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | 10 V | -10 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | P-28 | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD7845KP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | 10 mA | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
AD7845KPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 2.5 µs | CMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||||
|
AD7845KP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | 10 mA | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 |