Filter Your Search
1 - 2 of 2 results
|
AD7828TQ/883B
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 5 V | 8 | 8 | NO | BINARY, OFFSET BINARY | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
AD7828TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.3906 % | 8 | 50 kHz | 2.8 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | HERMETIC SEALED, CERDIP-28 | 28 |