Filter Your Search
1 - 10 of 14 results
![]() |
AD7827BR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 2.5 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
![]() |
AD7827BR
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 3 V | 2 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
AD7827BR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 2.5 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
AD7827BR-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 2.5 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
![]() |
AD7827BRZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Analog Devices | ||||
![]() |
AD7827BN
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 2.5 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 105 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||
![]() |
AD7827BRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.5 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||
![]() |
AD7827BNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.5 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 105 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||
![]() |
AD7827BRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 10 mA | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||
![]() |
AD7827BRZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2 V | 1 | 0.1953 % | 8 | 1 MHz | 420 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 10 mA | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 |