Filter Your Search
1 - 2 of 2 results
|
AD7824LNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 4 | 0.1953 % | 8 | 100 kHz | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 29.59 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||
|
AD7824LNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 4 | 0.1953 % | 8 | 100 kHz | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 29.59 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | Analog Devices |