Filter Your Search
1 - 1 of 1 results
|
AD7821TE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.3906 % | 8 | 1 MHz | 660 ns | YES | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |