Parametric results for: AD7820UE under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: ad7820ue
Select parts from the table below to compare.
Compare
Compare
AD7820UE/883B
Analog Devices Inc
Check for Price No Obsolete 5 V 5 V 1 0.1953 % 8 2.5 µs YES ADC, FLASH METHOD 1 BINARY TRACK 20 mA CMOS MILITARY PARALLEL, 8 BITS S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ANALOG DEVICES INC QLCC CERAMIC, LCC-20 20 unknown 3A001.A.2.C 8542.39.00.01
AD7820UE
Analog Devices Inc
Check for Price No Obsolete 5 V 7.3 V 1 0.195 % 8 1.36 µs YES ADC, FLASH METHOD -300 mV 1 BINARY TRACK 20 mA CMOS MILITARY PARALLEL, 8 BITS S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ANALOG DEVICES INC QLCC LCC-20 20 unknown 3A001.A.2.C 8542.39.00.01