Filter Your Search
1 - 3 of 3 results
|
AD781SQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | MILITARY | R-GDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||
|
AD781SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD781SQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |