Filter Your Search
1 - 8 of 8 results
|
AD7816AR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 3-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 2 mA | 5.5 V | 2.7 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn85Pb15) | SOLDER | 3.9 mm | 1.55 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
AD7816ARMZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 3-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE | 10 | 3 µA | 5.5 V | 2.7 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | SQUARE | Matte Tin (Sn) | SOLDER | 3 mm | 1.01 mm | 3 mm | ANALOG DEVICES INC | MICRO, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AD7816ARM-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 3-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 2 mA | 5.5 V | 2.7 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Tin/Lead (Sn85Pb15) | SOLDER | 3 mm | 1.015 mm | 3 mm | ANALOG DEVICES INC | USOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
AD7816AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 3-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 2 mA | 5.5 V | 2.7 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn85Pb15) | SOLDER | 3.9 mm | 1.55 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
AD7816ARM
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 3-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE | 10 | 3 µA | 5.5 V | 2.7 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Tin/Lead (Sn85Pb15) | SOLDER | 3 mm | 1.01 mm | 3 mm | ANALOG DEVICES INC | MICRO, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
AD7816ARZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 3-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE | 10 | 3 µA | 5.5 V | 2.7 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.55 mm | 4.9 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD7816AR
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 3-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE | 10 | 3 µA | 5.5 V | 2.7 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn85Pb15) | SOLDER | 3.9 mm | 1.55 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
AD7816ARM-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | YES | 3-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 2 mA | 5.5 V | 2.7 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Tin/Lead (Sn85Pb15) | SOLDER | 3 mm | 1.015 mm | 3 mm | ANALOG DEVICES INC | TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 |