Filter Your Search
1 - 2 of 2 results
|
AD7740KRM-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 1.5 mA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | ||
|
AD7740KRM-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 1.5 mA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 |