Filter Your Search
1 - 2 of 2 results
|
AD7672BQ03
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 2 | 0.024 % | 12 | 3.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | -12 V | 1 | BINARY | SAMPLE | 12 mA | CMOS | OTHER | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, HERMETIC SEALED, SKINNY, CERDIP-24 | 24 | not_compliant | 8542.39.00.01 | ||
|
AD7672BQ03/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | BICMOS | OTHER | R-XDIP-T24 | e0 | 85 °C | -25 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |