Parametric results for: AD7609BSTZ-RL under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad7609bstzrl
Select parts from the table below to compare.
Compare
Part Number
AD7609BSTZ-RL
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Analog Input Voltage-Min
Number of Functions Output Bit Code
Sample and Hold / Track and Hold
Technology Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
parentfamilyid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
kg CO2e/kg
Average Weight (mg)
CO2e (mg)
Samacsys Description
Samacsys Manufacturer
Samacsys Modified On
Change
Total Weight
Category CO2 Kg
CO2
Compliance Temperature Grade
EU RoHS Version
Candidate List Date CA Prop 65 Presence
CA Prop 65 CAS Numbers
EFUP
Conflict Mineral Status
Conflict Mineral Status Source
Environmental Documents
No Yes Active 5 V 20 V 8 0.0029 % 18 200 kHz 5 µs YES ADC, SUCCESSIVE APPROXIMATION -20 V 1 2'S COMPLEMENT BINARY TRACK BIPOLAR INDUSTRIAL SERIAL, PARALLEL, WORD S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm 4093522 ANALOG DEVICES INC QFP LQFP-64 64 ST-64-2 compliant EAR99 8542.39.00.01 11.9 417.7 4970.63 8-Channel Differential DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC Analog Devices 2024-07-12 06:18:55 [object Object],[object Object],[object ... more 354 483 170982 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object]
Compare
AD7609BSTZ-RL
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 20 V 8 0.0029 % 18 200 kHz 5 µs YES ADC, SUCCESSIVE APPROXIMATION -20 V 1 2'S COMPLEMENT BINARY TRACK BIPOLAR INDUSTRIAL SERIAL, PARALLEL, WORD S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm 4093522 ANALOG DEVICES INC QFP LQFP-64 64 ST-64-2 compliant EAR99 8542.39.00.01 11.9 417.7 4970.63 8-Channel Differential DAS with 18-Bit, Bipolar, Simultaneous Sampling ADC Analog Devices 2024-07-12 06:18:55 [object Object],[object Object],[object ... more 354 483 170982 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object]