Filter Your Search
1 - 2 of 2 results
|
AD7582KPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 4 | 0.0244 % | 12 | 100 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||||||
|
AD7582KPZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 5 V | 4 | 0.0244 % | 12 | 100 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |