Filter Your Search
1 - 2 of 2 results
|
AD7579JPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7.3 V | 2 | 0.39 % | 8 | 50 kHz | 18.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||
|
AD7579JPZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 7.3 V | 2 | 0.39 % | 8 | 50 kHz | 18.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | Analog Devices |