Filter Your Search
1 - 10 of 62 results
| Select Parts | Part Number | ||
|---|---|---|---|
|
|
AD7569JNZ
Analog Devices Inc
|
||
|
|
AD7569BRZ
Rochester Electronics LLC
|
||
|
|
AD7569BQ
Rochester Electronics LLC
|
||
|
|
AD7569JR
Analog Devices Inc
|
||
|
|
5962-8962902LX
Analog Devices Inc
|
||
|
|
AD7569JR-REEL
Rochester Electronics LLC
|
||
|
|
AD7569AN
Analog Devices Inc
|
||
|
|
AD7569TQ
Rochester Electronics LLC
|
||
|
|
AD7569KPZ
Analog Devices Inc
|
||
|
|
AD7569KP
Rochester Electronics LLC
|
| Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code |
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Neg Supply Voltage-Nom (Vsup)
|
Analog IC - Other Type
|
Technology |
Neg Supply Voltage-Max (Vsup)
|
Neg Supply Voltage-Min (Vsup)
|
Number of Functions |
Supply Current-Max (Isup)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
| No | Yes | Not Recommended | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 30.485 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | N-24-1 | Compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
| Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -25 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | Unknown | |||||||
| No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | Unknown | |||||||||
| No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | Not Compliant | 8542.39.00.01 | ||||||||||
| No | No | Not Recommended | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | Q-24-1 | Not Compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
| No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | Unknown | ||||||||
| No | Obsolete | 5 V | NO | -5 V | ANALOG CIRCUIT | -5.25 V | -4.75 V | 13 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.485 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | Compliant | 8542.39.00.01 | |||||||||||
| No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | Unknown | |||||||||
| No | Yes | Not Recommended | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | P-28A | Compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
| No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | Unknown |
|
|
AD7569JNZ
Analog Devices Inc
|
$33.7265 Buy | No | Yes | Not Recommended | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 30.485 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | N-24-1 | Compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
|
AD7569BRZ
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -25 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | Unknown | ||||||||
|
|
AD7569BQ
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | Unknown | ||||||||||
|
|
AD7569JR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | Not Compliant | 8542.39.00.01 | |||||||||||
|
|
5962-8962902LX
Analog Devices Inc
|
Check for Price Buy | No | No | Not Recommended | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | Q-24-1 | Not Compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
|
AD7569JR-REEL
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | Unknown | |||||||||
|
|
AD7569AN
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 V | NO | -5 V | ANALOG CIRCUIT | -5.25 V | -4.75 V | 13 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.485 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | Compliant | 8542.39.00.01 | ||||||||||||
|
|
AD7569TQ
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T24 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | Unknown | ||||||||||
|
|
AD7569KPZ
Analog Devices Inc
|
Check for Price Buy | No | Yes | Not Recommended | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | P-28A | Compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
|
AD7569KP
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | Unknown |