Filter Your Search
1 - 10 of 82 results
|
AD7545ALPZ
Analog Devices Inc
|
$9.3027 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7545AKPZ-REEL
Analog Devices Inc
|
$11.7040 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | ROHS COMPLIANT, PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7545AKN
Analog Devices Inc
|
$12.7800 | No | No | Obsolete | 5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||||
|
AD7545AKRZ-REEL
Analog Devices Inc
|
$13.7150 | No | Yes | Not Recommended | 5 V | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD7545AKRZ-REEL7
Analog Devices Inc
|
$15.2975 | No | Yes | Not Recommended | 5 V | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AD7545ALPZ-REEL
Analog Devices Inc
|
$16.6400 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7545AKPZ
Analog Devices Inc
|
$18.2791 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7545AQ
Analog Devices Inc
|
$20.6478 | No | No | Not Recommended | 5 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | OTHER | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-20 | 20 | Q-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7545AKNZ
Analog Devices Inc
|
$21.3458 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-20 | 20 | N-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD7545AKRZ
Analog Devices Inc
|
$27.4901 | No | Yes | Not Recommended | 5 V | 0.01 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |