Filter Your Search
1 - 10 of 110 results
|
AD7543JNZ
Analog Devices Inc
|
$23.1861 | No | Yes | Not Recommended | 5 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD7543KRZ-REEL
Analog Devices Inc
|
$23.9070 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD7543KNZ
Analog Devices Inc
|
$27.2649 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD7543KPZ
Analog Devices Inc
|
$28.6790 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD7543KRZ
Analog Devices Inc
|
$31.2630 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AD7543GKNZ
Analog Devices Inc
|
$41.9200 | No | Yes | Not Recommended | 5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD7543SQ/883B
Analog Devices Inc
|
$93.7000 | No | No | Not Recommended | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 350 ns | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | CERDIP-16 | 16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
AD7543GTQ/883B
Analog Devices Inc
|
$129.4900 | No | No | Not Recommended | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 350 ns | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | CERDIP-16 | 16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
AD7543TE/883B
Analog Devices Inc
|
$182.7500 | Yes | No | Not Recommended | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 350 ns | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Gold (Au) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | |||||
|
AD7543BQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | CERDIP-16 | 16 | not_compliant | 8542.39.00.01 |